
Surface mount, single-element LED emitter featuring a diffused white, rectangular lens. This component operates with a 20mA forward current and a 2.1V DC rated voltage, producing yellow and green illumination with a 570nm wavelength. Delivering 11.7mcd luminous intensity, it offers a wide 140° viewing angle. Housed in an 0805 (2012 metric) package, it measures 1.6mm in length, 1.25mm in width, and 0.8mm in depth, with a height of 0.7mm. Operating temperature range is -30°C to 85°C, with 70mW power dissipation. This RoHS compliant product is supplied on tape and reel.
Dialight 597-5411-407F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Yellow, Green |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Green |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Diffused, Rectangular |
| Luminous Intensity | 11.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 140° |
| DC Rated Voltage | 2.1V |
| Wavelength | 570nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-5411-407F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
