
Surface mount red LED emitter, 639nm wavelength, 20mA forward current, 280mcd luminous intensity, and a 70° viewing angle. Features a 1206 (3216 Metric) package with clear, diffused lens. Operating temperature range from -55°C to 85°C. Lead-free and RoHS compliant.
Dialight 597-6001-607F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.6mm |
| Lens Style | Round, Flat, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 280mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | microLED® |
| Viewing Angle | 70° |
| Wavelength | 631nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-6001-607F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
