Dialight 597-6501-602F technical specifications.
| Package/Case | 1206 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Style | Clear, Diffused, Colorless |
| Luminous Intensity | 104mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 70° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-6501-602F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.