Dialight 597-7701-102 technical specifications.
| Color | Green, Red |
| RoHS Compliant | No |
| Viewing Angle | 170° |
| DC Rated Voltage | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-7701-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.