Dual color LED emitter featuring a PLCC package for surface mounting. This component offers both super red and green illumination with a 120° viewing angle. It operates with a 20mA forward current and a 2.1V DC rated voltage, producing a luminous intensity of 16mcd. The LED emitter has a water clear lens, a height of 1.9mm, length of 3.2mm, and width of 2.7mm, with a maximum operating temperature of 100°C.
Dialight 597-7701-207 technical specifications.
| Package/Case | PLCC |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 1.9mm |
| Illumination Color | Green, Red |
| Input Current | 20mA |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 597 |
| Viewing Angle | 120° |
| Voltage | 21V |
| DC Rated Voltage | 2.1V |
| Wavelength | 565nm |
| Width | 2.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-7701-207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.