Dual color LED emitter featuring red and green illumination. This surface mount component utilizes a 1210 package with a 2.3mm lens size and a flat, clear lens style. It operates with a 20mA forward current and a 2.2V DC rated voltage, emitting light with a luminous intensity of 6.3mcd at a 100° viewing angle. The LED operates within a temperature range of -30°C to 85°C.
Dialight 597-7701-507 technical specifications.
| Package/Case | 1210 |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | Green, Red |
| Input Current | 20mA |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 2.1mm |
| Lens Style | Clear, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 597 |
| Viewing Angle | 100° |
| DC Rated Voltage | 2.2V |
| Wavelength | 670nm |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-7701-507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.