Dialight 597-7711-302F technical specifications.
| Package/Case | 1210 |
| Color | Blue, Green, Red |
| Height | 1.9mm |
| Length | 3.1mm |
| Lens Style | Clear, Diffused |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Series | 597 |
| Viewing Angle | 120° |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-7711-302F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.