Dialight 597-7717-507F technical specifications.
| Case Code (Imperial) | 0404 |
| Case Code (Metric) | 1010 |
| Package/Case | 0404 |
| Color | Blue, Green, Red |
| Height | 0.2mm |
| Length | 1mm |
| Lens Color | White |
| Lens Size | 1mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 45mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Width | 1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-7717-507F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.