Dialight 597-7721-107 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 1.47mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.27mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | microLED® |
| Viewing Angle | 170° |
| DC Rated Voltage | 2.1V |
| Wavelength | 565nm |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-7721-107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.