
Dual color LED emitter, featuring green and yellow illumination. This surface-mount device (SMD/SMT) offers a 170° viewing angle and a luminous intensity of 8mcd. Operating with a forward current of 25mA and a DC rated voltage of 2.1V, it supports a reverse voltage of 4V. The component is RoHS compliant and lead-free, housed in a compact 2.62mm x 2.54mm x 1.47mm package with a colorless, clear, flat rectangular lens.
Dialight 597-7721-107F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Depth | 3.05mm |
| Forward Current | 25mA |
| Height | 1.47mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 2.62mm |
| Lens Color | Colorless |
| Lens Size | 1.27mm |
| Lens Style | Flat, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | microLED® |
| Viewing Angle | 170° |
| DC Rated Voltage | 2.1V |
| Wavelength | 565nm |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-7721-107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.