Dialight 597-7721-202F technical specifications.
| Package/Case | PLCC |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 2.05mm |
| Illumination Color | Green, Yellow |
| Input Current | 20mA |
| Length | 3.1mm |
| Lens Color | Colorless |
| Lens Size | 2.39mm |
| Lens Style | Clear, Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 120° |
| DC Rated Voltage | 2V |
| Width | 2.84mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-7721-202F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
