
Dual color LED emitter featuring yellow and green illumination. Surface mount device with a 2.39mm round, flat, diffused lens. Operates with 20mA forward current and a 2.1V DC rated voltage, offering a 120° viewing angle and 16mcd luminous intensity. Packaged in tape and reel, this lead-free component is RoHS compliant.
Dialight 597-7721-207F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 2.05mm |
| Illumination Color | Green, Yellow |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 2.79mm |
| Lens Color | Colorless |
| Lens Size | 2.39mm |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | microLED® |
| Viewing Angle | 120° |
| Voltage | 18V |
| DC Rated Voltage | 2.1V |
| Wavelength | 565nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-7721-207F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.