Dialight 597-7731-102F technical specifications.
| Package/Case | 1210 |
| Color | Red, Yellow |
| Forward Current | 20mA |
| Height | 1.47mm |
| Illumination Color | Red, Yellow |
| Length | 3.05mm |
| Lens Color | Colorless |
| Lens Size | 1.27mm |
| Lens Style | Clear, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 170° |
| Width | 2.62mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-7731-102F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.