
Dual color LED emitter featuring red and yellow illumination, housed in a compact 2.298mm SMD/SMT package. This surface mount component offers a 170° viewing angle and a luminous intensity of 8mcd. Designed for a forward current of 25mA and a DC rated voltage of 2.1V, it operates within a temperature range of -25°C to 75°C. The LED emitter is RoHS compliant and lead-free, with a colorless, diffused, rectangular lens.
Dialight 597-7731-107F technical specifications.
| Package/Case | SMD/SMT |
| Color | Red, Yellow |
| Depth | 2.62mm |
| Forward Current | 25mA |
| Height | 1.47mm |
| Illumination Color | Red, Yellow |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Lens Color | Colorless |
| Lens Size | 1.27mm |
| Lens Style | Flat, Diffused, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | microLED® |
| Viewing Angle | 170° |
| DC Rated Voltage | 2.1V |
| Wavelength | 585nm |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-7731-107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
