Dialight 597-7731-207F technical specifications.
| Package/Case | PLCC |
| Color | Red, Yellow |
| Height | 2.1mm |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.39mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 6.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | microLED® |
| Viewing Angle | 120° |
| DC Rated Voltage | 2V |
| Wavelength | 586nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-7731-207F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.