Dialight 597-7752-007F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Current | 20mA |
| Length | 3.1mm |
| Lens Color | Colorless |
| Lens Size | 2.39mm |
| Lens Style | Round, Flat, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 350mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | microLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-7752-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
