Dialight 597-7761-207 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Forward Current | 30mA |
| Length | 2.79mm |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 597-7761-207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.