Dialight 597-7761-207F technical specifications.
| Package/Case | PLCC |
| Color | Green, Orange |
| Height | 1.91mm |
| Length | 3.2mm |
| Lens Style | Clear |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 120° |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-7761-207F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.