Dialight 597-7783-602F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Blue, Red |
| Height | 1.1mm |
| Length | 3.2mm |
| Lens Size | 1.6mm |
| Lens Style | Flat |
| Luminous Intensity | 45mcd |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 130° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-7783-602F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.