Dialight 597-7783-607F technical specifications.
| Package/Case | 1206 |
| Color | Blue, Red |
| Current | 20mA |
| Height | 1.1mm |
| Length | 3.2mm |
| Lens Size | 1.6mm |
| Lens Style | Clear, Flat |
| Luminous Intensity | 45mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 597 |
| Viewing Angle | 130° |
| Voltage Rating | 2V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 597-7783-607F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.