Dialight 5973111107 technical specifications.
| Package/Case | 1210 |
| Forward Current | 10mA |
| Illumination Color | Red |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Viewing Angle | 170° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 5973111107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.