Dialight 5973111507 technical specifications.
| Package/Case | 1208 |
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Input Current | 20mA |
| Luminous Intensity | 16mcd |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Viewing Angle | 104° |
| DC Rated Voltage | 1.75V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5973111507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.