
Dialight 5973401207LF technical specifications.
| Package/Case | PLCC |
| Color | Yellow |
| Height | 2.11mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.39mm |
| Lens Style | Clear, Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 7mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | 597 |
| Viewing Angle | 120° |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5973401207LF to view detailed technical specifications.
No datasheet is available for this part.
