Dialight 5973601207 technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Height | 1.9mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 11.15mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | 597 |
| Viewing Angle | 120° |
| Wavelength | 428nm |
| Width | 2.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 5973601207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.