Dialight 5973901207 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Diameter | 2.41mm |
| Height | 1.91mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Size | 2.41mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 135mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | 597 |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 5973901207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.