Surface mount single color LED emitter featuring a red illumination color and a water clear lens. This component utilizes a 0603 package size with dimensions of 1.6mm length, 0.8mm width, and 0.7mm height. Operating at a forward current of 20mA, it delivers a luminous intensity of 40mcd with a wide 140° viewing angle. The LED operates within a temperature range of -30°C to 85°C and has a reverse voltage rating of 5V. This RoHS compliant component is supplied on cut tape.
Dialight 598-8010-102F technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless, Clear |
| Lens Size | 0.8mm |
| Lens Style | Flat, Clear, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 642nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8010-102F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.