
Single Color Yellow LED emitter, 0603 SMD package, featuring a 140° viewing angle and 595nm wavelength. This RoHS compliant component offers 130mcd luminous intensity at a 25mA forward current. With a 0.7mm height and 1.6mm x 0.8mm dimensions, it operates from -30°C to 100°C and has a 5V reverse voltage rating. The water clear lens style ensures optimal light transmission.
Dialight 598-8040-102F technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Color | Yellow |
| Depth | 0.8mm |
| Forward Current | 25mA |
| Height | 0.7mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless, Clear |
| Lens Size | 0.8mm |
| Lens Style | Clear, Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 130mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Power Dissipation | 55mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 595nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8040-102F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.