
Surface mount single color LED emitter, yellow illumination, featuring a 0603 (1608 metric) package. This component offers a 140° viewing angle and a luminous intensity of 130mcd at a 20mA forward current. The water clear, flat rectangular lens measures 1.6mm x 0.8mm with a 0.7mm height. Operating temperature range is -30°C to 100°C, with a 5V reverse voltage and 55mW power dissipation. RoHS compliant and supplied on tape and reel.
Dialight 598-8050-107F technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Yellow |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless, Clear |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless, WATER CLEAR |
| Lens Transparency | Clear |
| Luminous Intensity | 130mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 55mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 590nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8050-107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
