
Surface mount, single-color blue LED emitter with a 0603 package. Features a 140° viewing angle, 475nm wavelength, and 90mcd luminous intensity at a 20mA forward current. Housed in a water-clear, colorless lens with a flat, rectangular style, measuring 1.6mm in length and 0.8mm in width, with a 0.7mm height. Operates within a temperature range of -30°C to 85°C and has a 5V reverse voltage. RoHS compliant.
Dialight 598-8091-102F technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless, Clear |
| Lens Size | 0.8mm |
| Lens Style | Flat, Clear, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 475nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8091-102F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
