Surface mount single color LED emitter, 0805 package size, featuring a red-orange illumination color with a clear, flat, diffused lens. Delivers 150mcd luminous intensity at a 20mA forward current and 2V forward voltage, with a 630nm wavelength and a wide 140° viewing angle. Operating temperature range from -30°C to 85°C, with a 5V reverse voltage rating. ROHS compliant and supplied in cut tape packaging.
Dialight 598-8120-102F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red, Orange |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Orange |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1.25mm |
| Lens Style | Clear, Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 630nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8120-102F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.