Dialight 598-8120-107 technical specifications.
| Color | Red, Orange |
| Lens Style | Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 598-8120-107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.