
Surface mount single color LED emitter, yellow illumination, featuring a 140° viewing angle and 595nm wavelength. This component offers 130mcd luminous intensity at a 25mA forward current. Housed in a 0805 (2012 metric) package with water clear, flat, diffused lens style, it measures 2mm length, 1.25mm width, and 0.8mm height. Operating temperature range is -30°C to 85°C, with 5V reverse voltage and 55mW power dissipation. RoHS compliant and lead-free.
Dialight 598-8140-102F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Yellow |
| Depth | 1.25mm |
| Forward Current | 25mA |
| Height | 0.8mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.25mm |
| Lens Style | Clear, Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 130mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Power Dissipation | 55mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 595nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8140-102F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.