
Surface mount single color green LED emitter, 0805 package, featuring a 140° viewing angle and 525nm wavelength. Delivers 300mcd luminous intensity at a 25mA forward current. Water clear, flat, diffused lens with colorless appearance. Operates from -30°C to 85°C, with a 5V reverse voltage rating. RoHS compliant and lead-free.
Dialight 598-8181-102F technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Color | Green |
| Forward Current | 25mA |
| Height | 0.8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1.25mm |
| Lens Style | Clear, Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 525nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8181-102F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.