Surface mount, single-color blue LED emitter with a 0805 package. Features a 140° viewing angle, 475nm wavelength, and 90mcd luminous intensity. Operates with a 20mA forward current and 5V reverse voltage, within a -30°C to 85°C temperature range. Water clear lens, flat diffused style, and RoHS compliant.
Dialight 598-8190-107F technical specifications.
| Package/Case | 0805 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.25mm |
| Lens Style | Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 475nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8190-107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.