Surface mount single color red LED emitter, 1206 package size (3.2mm x 1.6mm x 0.7mm). Features a water clear lens with a 140° viewing angle and 640nm wavelength. Operates with a 20mA forward current and 5V reverse voltage, delivering 80mcd luminous intensity. RoHS compliant and suitable for operation between -30°C and 85°C.
Dialight 598-8210-102F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat, Clear, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 640nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8210-102F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
