
Surface mount single color LED emitter, illumination color orange. Features a 2mm package size with a 3.2mm length, 1.5mm width, and 1mm height. Offers a 160° viewing angle and 120mcd luminous intensity at a 20mA forward current. Water clear, domed, diffused lens style. RoHS compliant with a 5V reverse voltage and 60mW power dissipation. Operates between -40°C and 100°C.
Dialight 598-8320-107F technical specifications.
| Package/Case | 1208 |
| Color | Red, Orange |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1mm |
| Lens Style | Domed, Rectangular, Diffused, Colorless, WATER CLEAR |
| Lens Transparency | Clear |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 160° |
| Wavelength | 630nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8320-107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.