Surface mount LED emitter, 1208 package, featuring a domed, clear lens. Emits red light with a peak wavelength of 625nm and a luminous intensity of 120mcd, with a wide 160° viewing angle. Operates with a forward current of 20mA and a reverse voltage of 5V, suitable for temperatures from -40°C to 100°C. RoHS compliant and supplied on tape and reel.
Dialight 598-8320-117F technical specifications.
| Package/Case | 1208 |
| Color | Red |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 48W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 160° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8320-117F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.