Dialight 598-8330-112F technical specifications.
| Package/Case | 1208 |
| Color | Orange |
| Height | 1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 110mcd |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Strip |
| Series | 598 |
| Viewing Angle | 160° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8330-112F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.