Dialight 598-8340-100F technical specifications.
| Package/Case | 1208 |
| Color | Yellow |
| Height | 1mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Clear, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 130mcd |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 598 |
| Viewing Angle | 160° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8340-100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.