Green, single-color LED emitter with a 2mm diameter, water-clear lens and a domed, diffused lens style. Features a 160° viewing angle, 570nm wavelength, and 28mcd luminous intensity at a 25mA forward current. This RoHS compliant component is housed in a 1208 (3020 metric) surface-mount package, measuring 3.2mm in length, 1.5mm in width, and 1mm in height. Operates within a temperature range of -30°C to 85°C with a 5V reverse voltage.
Dialight 598-8370-102F technical specifications.
Download the complete datasheet for Dialight 598-8370-102F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.