
Single Color LED emitter, blue illumination, featuring a water clear, domed, diffused lens. This surface mount component offers a 160° viewing angle and a luminous intensity of 140mcd at a 20mA forward current. Operating within a -40°C to 100°C temperature range, it has a 475nm wavelength and a 5V reverse voltage. The LED is housed in a 1208 package with dimensions of 3.2mm x 1.5mm x 1mm, and is supplied in tape and reel packaging.
Dialight 598-8391-107F technical specifications.
| Package/Case | 1208 |
| Color | Blue |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 87.5mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 160° |
| Wavelength | 475nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8391-107F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.