
This 2-LED surface mount LED features a diffused and colorless lens style with a luminous intensity of 100mcd. It is available in a 0606 package and is RoHS compliant. The operating temperature range is -40°C to 100°C, and it is packaged in tape and reel for surface mount applications.
Dialight 598-8430-202F technical specifications.
| Package/Case | 0606 |
| Color | Green, Orange |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8430-202F to view detailed technical specifications.
No datasheet is available for this part.