Dialight 598-8430-207F technical specifications.
| Color | Green, Orange |
| Height | 700um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Orange |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8430-207F to view detailed technical specifications.
No datasheet is available for this part.