Dialight 598-8460-202F technical specifications.
| Package/Case | 1616 |
| Color | Red, Yellow |
| Forward Current | 20mA |
| Lens Color | Clear |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 135mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 595nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8460-202F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.