
Bi-color LED emitter featuring red and yellow illumination. Surface mountable in a 0606 (1616 metric) package with a 1.6mm length, 1.6mm width, and 0.7mm height. Delivers 135mcd luminous intensity at a 20mA forward current with a wide 140° viewing angle. Operates between -20°C and 85°C, is lead-free and RoHS compliant.
Dialight 598-8460-207CF technical specifications.
| Case Code (Imperial) | 0606 |
| Case Code (Metric) | 1616 |
| Package/Case | 0606 |
| Color | Red, Yellow |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Red, Yellow |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.9mm |
| Lens Style | Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 135mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8460-207CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
