
Dialight 598-8530-202F technical specifications.
| Package/Case | 1208 |
| Color | Green, Orange |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green, Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Clear, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 160° |
| Wavelength | 610nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8530-202F to view detailed technical specifications.
No datasheet is available for this part.