
Dual color LED emitter, featuring green and yellow illumination. Surface mount (SMD/SMT) package with a 2mm lens size and a domed, diffused, colorless lens style. Operates with a 20mA forward current, 5V reverse voltage, and 48mW power dissipation. Offers a 160° viewing angle and 135mcd luminous intensity. ROHS compliant with a temperature range of -40°C to 100°C.
Dialight 598-8540-207F technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1mm |
| Lens Style | Domed, Round, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 135mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 48mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 160° |
| Wavelength | 592nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8540-207F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.