Dialight 598-8610-200F technical specifications.
| Package/Case | 1210 |
| Color | Green, Red |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Clear |
| Luminous Intensity | 60mcd |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 598 |
| Viewing Angle | 140° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8610-200F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.