
Dual color LED emitter, featuring red and green illumination with a 140° viewing angle. This surface mount component utilizes a 1210 case code, measuring 3.2mm in length and 2.7mm in width, with a low profile of 0.7mm height. It operates at a forward current of 20mA, offering a luminous intensity of 60mcd. The water clear lens style ensures excellent light transmission, and the component is RoHS compliant, suitable for operation between -40°C and 100°C.
Dialight 598-8610-202F technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | 1210 |
| Color | Green, Red |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Green, Red |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.3mm |
| Lens Style | Flat, Clear, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 20 |
| Packaging | Cut Tape |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 645nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8610-202F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
