
Triple color LED emitter, featuring red, green, and blue elements. Surface mountable in a 1210 (3225 metric) package with dimensions of 3.2mm length, 2.7mm width, and 0.7mm height. Offers a wide 140° viewing angle and a luminous intensity of 90mcd. Operates with a 20mA forward current and a 5V reverse voltage, with a temperature range of -40°C to 100°C. Water clear, diffused, flat lens style. RoHS compliant.
Dialight 598-8610-307F technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Blue, Green, Red |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.3mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 598 |
| Viewing Angle | 140° |
| Wavelength | 635nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 598-8610-307F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
